LTM2885HY#PBF

Analog Devices
584-LTM2885HY#PBF
LTM2885HY#PBF

Mfr.:

Description:
RS-422/RS-485 Interface IC 6500VRMS Iso RS485/RS422 Module Tran +

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3
Can Dispatch Immediately
On Order:
120
Expected 12/30/2026
Factory Lead Time:
33
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
40,29 € 40,29 €
32,90 € 329,00 €
31,02 € 775,50 €
28,81 € 3.457,20 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RS-422/RS-485 Interface IC
RoHS:  
LTM2885
SMD/SMT
BGA-42
Transceiver
1 Driver
1 Receiver
20 Mb/s
5.5 V
4.5 V
- 40 C
+ 105 C
Tray
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Development Kit: DC1794A
Duplex: Half Duplex
Input Voltage: 5 V
Moisture Sensitive: Yes
Operating Supply Current: 38 mA
Operating Supply Voltage: 5 V
Output Current: 50 uA
Output Voltage: 5 V
Product: RS-422/RS-485 Transceivers
Product Type: RS-422/RS-485 Interface IC
Protocol Supported: RS485, RS422
Shutdown: Shutdown
Factory Pack Quantity: 120
Subcategory: Interface ICs
Type: Isolated Transceiver
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99