LTM2883IY-3S#PBF

Analog Devices
584-LTM2883IY-3S#PBF
LTM2883IY-3S#PBF

Mfr.:

Description:
Digital Isolators SPI/Digital or I2C ?Module Isolator with Adjustable 12.5V and 5V Regulated Power

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
76
Expected 6/1/2026
Factory Lead Time:
33
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
32,06 € 32,06 €
26,87 € 268,70 €
25,02 € 625,50 €
22,50 € 2.677,50 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Isolators
RoHS:  
LTM2883
SMD/SMT
BGA-32
6 Channel
Bidirectional, Unidirectional
20 Mb/s
2500 Vrms
Magnetic Coupling
3.6 V
3 V
25 mA
- 40 C
+ 85 C
Tray
Brand: Analog Devices
Development Kit: DC1748A-A, DC1748A-B, DC1748A-C, DC1748A-D
Moisture Sensitive: Yes
Product Type: Digital Isolators
Protocol Supported: SPI, I2C
Factory Pack Quantity: 119
Subcategory: Interface ICs
Type: Micromodule Isolator
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Analog Devices Isolation - All


LTM28xx µModule® Isolators

Analog Devices Inc. LTM28xx µModule® isolators are complete system-in-package (SiP) solutions that provide up to 7.5kVRMS isolation for the most popular serial interfaces and devices. Most devices provide up to 1W of isolated power to neighboring components. Boasting high integration and performance in small footprints requiring no external components. Analog Devices Inc. μModule isolators use embedded, inductively coupled coils to pass data differentially across the isolation boundary, resulting in an extremely robust communications scheme. Simple isolated solutions are made available with the integration of isolated data, isolated power, and all passive components, including bypass capacitors, in a single package. High distance through insulation ultimately translates to higher ESD protection and reliability. A differential signaling scheme enables communication through common-mode transient events greater than 70kV/μs and is unaffected by the transient without any priority data jitter or data corruption. The system includes data refresh, error checking, and safe shutdown for robust digital communications.