LTM2881MPY-5#PBF

Analog Devices
584-LTM2881MPY-5#PBF
LTM2881MPY-5#PBF

Mfr.:

Description:
RS-422/RS-485 Interface IC Complete Iso RS485/RS422 Module Tran +

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 441

Stock:
441
Can Dispatch Immediately
On Order:
476
Expected 2/4/2027
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
49,11 € 49,11 €
40,45 € 404,50 €
38,29 € 957,25 €
35,66 € 4.243,54 €
35,41 € 8.427,58 €
5.117 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RS-422/RS-485 Interface IC
RoHS:  
LTM2881
SMD/SMT
BGA-32
Transceiver
1 Driver
1 Receiver
20 Mb/s
5.5 V
4.5 V
- 55 C
+ 105 C
Tray
Brand: Analog Devices
Development Kit: DC1503A-A, DC1503A-B, DC1746A-A, DC1746A-B
Duplex: Half/Full Duplex
Input Voltage: 5 V
Moisture Sensitive: Yes
Operating Supply Current: 15 mA
Operating Supply Voltage: 5 V
Output Current: 200 mA
Output Voltage: 5 V
Product: RS-422/RS-485 Transceivers
Product Type: RS-422/RS-485 Interface IC
Protocol Supported: RS485, RS422, PROFIBUS
Shutdown: Shutdown
Factory Pack Quantity: 119
Subcategory: Interface ICs
Type: Isolated Transceiver
Unit Weight: 1,117 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Analog Devices Isolation - All


LTM2881/2885 RS485/RS422 μModule Transceivers

Analog Devices Inc. LTM2881/LTM2885 RS485/RS422 μModule® Transceivers are complete, galvanically isolated full-duplex RS485/RS422 micromodule transceivers. The transceivers guard against large ground-to-ground differentials and common-mode transients in RS485 and RS232 networks.