LTM2810IY-I#PBF

Analog Devices
584-LTM2810IY-I#PBF
LTM2810IY-I#PBF

Mfr.:

Description:
Digital Isolators 7.5kVRMS SPI/Digital or I2C Module Isolator with Transformer Driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 160   Multiples: 160
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,89 € 2.702,40 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Isolators
RoHS:  
LTM2810
SMD/SMT
BGA-36
3 Channel
Bidirectional, Unidirectional
20 Mb/s
7500 Vrms
Galvanic Isolation
5.5 V
3 V
3.6 mA
300 ns
- 40 C
+ 85 C
Tray
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Forward Channels: 3 Channel
Maximum Fall Time: 250 ns
Maximum Rise Time: 350 ns
Moisture Sensitive: Yes
Product Type: Digital Isolators
Reverse Channels: 3 Channel
Factory Pack Quantity: 160
Subcategory: Interface ICs
Type: Digital uModule Isolator
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

Analog Devices Isolation - All


LTM28xx µModule® Isolators

Analog Devices Inc. LTM28xx µModule® isolators are complete system-in-package (SiP) solutions that provide up to 7.5kVRMS isolation for the most popular serial interfaces and devices. Most devices provide up to 1W of isolated power to neighboring components. Boasting high integration and performance in small footprints requiring no external components. Analog Devices Inc. μModule isolators use embedded, inductively coupled coils to pass data differentially across the isolation boundary, resulting in an extremely robust communications scheme. Simple isolated solutions are made available with the integration of isolated data, isolated power, and all passive components, including bypass capacitors, in a single package. High distance through insulation ultimately translates to higher ESD protection and reliability. A differential signaling scheme enables communication through common-mode transient events greater than 70kV/μs and is unaffected by the transient without any priority data jitter or data corruption. The system includes data refresh, error checking, and safe shutdown for robust digital communications.

LTM2810 µModule® Isolators with Transformer Driver

Analog Devices LTM2810 µModule® Isolators with Transformer Driver are complete galvanic digital isolators with SPI, I2C, and master mode-only compatible variants. These isolators do not require external components. The LTM2810 µModule isolators are powered on each side by 3V to 5.5V supplies. Separate logic supply pins allow easy interfacing with different logic levels from 1.62V to 5.5V, independent of the main supply. The LTM2810 isolators incorporate an integrated transformer driver on the logic side and an LDO on the isolated side to regulate the rectified transformer output.