LTKA00CN8#PBF

584-LTKA00CN8#PBF
LTKA00CN8#PBF

Mfr.:

Description:
Board Mount Temperature Sensors Thermocouple Cold Junction Compensator and Matched Amplifier

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Board Mount Temperature Sensors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Analog
+/- 0.75 C
0 C
+ 70 C
PDIP-8
4.5 V
40 V
Local
No Shutdown
Through Hole
Tube
Brand: Analog Devices
Operating Supply Current: 480 uA
Product: Thermocouple Amplifiers
Product Type: Board Mount Temperature Sensor ICs
Series: LTK001
Factory Pack Quantity: 50
Subcategory: Sensors
Unit Weight: 1,430 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.