LTC9111RMSE#TRPBF

Analog Devices
584-TC9111RMSE#TRPBF
LTC9111RMSE#TRPBF

Mfr.:

Description:
Power Switch ICs - POE/LAN Power over dataline(PoDL) Powered device

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
2,21 € 5.525,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
4,02 €
Min:
1

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Switch ICs - POE/LAN
RoHS:  
Powered Device - PD
10Base-T1L
2 mA
2.3 V to 60 V
- 40 C
+ 150 C
SMD/SMT
MSOP-12
Reel
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Number of Channels: 1 Channel
Operating Supply Current: 500 uA
Product Type: Power Switch ICs - POE / LAN
Series: LTC9111
Factory Pack Quantity: 2500
Subcategory: Switch ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

LTC9111 Industrial SPoE PD Controllers

Analog Devices Inc. LTC9111 Industrial Single-Pair Power over Ethernet (SPoE) Powered Device (PD) Controllers are IEEE 802.3cg compliant devices integrated with 3.5V standby regulators. These controllers operate at a wide input voltage ranging from 2.3V to 60V and support the Serial Communication Classification Protocol (SCCP). This SCCP-based classification ensures full operating voltage is applied by the Power Sourcing Equipment (PSE) only when a valid PD is connected. The LTC9111 controllers drive two external N-channel MOSFET switches during classification with the micropower operation to minimize reservoir capacitor requirements. These LTC9111 controllers are ideally used in building automation, factory automation, security systems, and traffic control systems.