LTC9103AUKJ#PBF

Analog Devices
584-LTC9103AUKJPBF
LTC9103AUKJ#PBF

Mfr.:

Description:
Power Switch ICs - POE/LAN 8-Channel 802.3bt PoE PSE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 496

Stock:
496 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,62 € 11,62 €
9,11 € 91,10 €
7,17 € 179,25 €
6,91 € 684,09 €
6,87 € 7.028,01 €
2.508 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Switch ICs - POE/LAN
RoHS:  
Power Sourcing Equipment - PSE
802.3bt
30 mOhms
51 V to 57 V
- 40 C
+ 85 C
SMD/SMT
QFN-64
Tube
Brand: Analog Devices
Duty Cycle - Max: 6.7 %
Number of Channels: 8 Channel
Operating Supply Current: 11 mA
Output Power: 90 W
Product Type: Power Switch ICs - POE / LAN
Series: LTC9103
Factory Pack Quantity: 33
Subcategory: Switch ICs
Part # Aliases: LTC9102AUKJ#PBF
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LTC9101-x, LTC9102, & LTC9103 PoE 2 Controllers

Analog Devices LTC9101-x, LTC9102, and LTC9103 PoE 2 Controllers are designed for use in IEEE 802.3at Type 2, 802.3bt Type 3, and 4 compliant Power over Ethernet (PoE) systems. The  LTC9101-1/-2, LTC9102, and LTC9103 implement up to 24 (71.3W) 4-pair or 48 (25.5W) 2-pair PSE ports in either an endpoint or midspan application. Virtually all necessary circuitry is included to implement an IEEE 802.3bt compliant PSE design, requiring a pair of external power MOSFETs and sense resistors per port. This integration minimizes power loss compared to alternative designs with onboard MOSFETs and increases system reliability.