LTC9102AUKJ#TRPBF

Analog Devices
584-LTC9102AUKJTRPBF
LTC9102AUKJ#TRPBF

Mfr.:

Description:
Power Switch ICs - POE/LAN 12-Channel 802.3bt PoE PSE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
9,13 € 18.260,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
14,79 €
Min:
1

Similar Product

Analog Devices LTC9102AUKJ#PBF
Analog Devices
Power Switch ICs - POE/LAN 12-Channel 802.3bt PoE PSE

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Switch ICs - POE/LAN
RoHS:  
Power Sourcing Equipment - PSE
802.3bt
30 mOhms
51 V to 57 V
- 40 C
+ 85 C
SMD/SMT
QFN-64
Reel
Brand: Analog Devices
Duty Cycle - Max: 6.7 %
Number of Channels: 12 Channel
Operating Supply Current: 11 mA
Output Power: 90 W
Product Type: Power Switch ICs - POE / LAN
Series: LTC9102
Factory Pack Quantity: 2000
Subcategory: Switch ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LTC9101-x, LTC9102, & LTC9103 PoE 2 Controllers

Analog Devices LTC9101-x, LTC9102, and LTC9103 PoE 2 Controllers are designed for use in IEEE 802.3at Type 2, 802.3bt Type 3, and 4 compliant Power over Ethernet (PoE) systems. The  LTC9101-1/-2, LTC9102, and LTC9103 implement up to 24 (71.3W) 4-pair or 48 (25.5W) 2-pair PSE ports in either an endpoint or midspan application. Virtually all necessary circuitry is included to implement an IEEE 802.3bt compliant PSE design, requiring a pair of external power MOSFETs and sense resistors per port. This integration minimizes power loss compared to alternative designs with onboard MOSFETs and increases system reliability.