LTC8043ES8#TR

584-LTC8043ES8#TR
LTC8043ES8#TR

Mfr.:

Description:
Digital to Analog Converters - DAC LTC8043 - Serial 12-Bit Multiplying DAC in SO-8

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital to Analog Converters - DAC
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: No - RoHS Version Available
LTC8043
12 bit
1 Channel
250 ns
3-Wire
- 40 C
+ 85 C
SMD/SMT
SOIC-8
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
DNL - Differential Nonlinearity: 0.5 LSB
INL - Integral Nonlinearity: 0.5 LSB
Operating Supply Current: 500 uA
Pd - Power Dissipation: 2.5 mW
Product Type: DACs - Digital to Analog Converters
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
THD - Total Harmonic Distortion: - 108 dB
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390040
MXHTS:
8542399999
ECCN:
EAR99