LTC7899RUFD#TRPBF

Analog Devices
584-LTC7899RUFDTRPBF
LTC7899RUFD#TRPBF

Mfr.:

Description:
Switching Voltage Regulators 150V Low IQ Sync. Neg to Pos Boost CTL

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.241

Stock:
2.241 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
10,81 € 10,81 €
8,54 € 85,40 €
8,14 € 203,50 €
7,07 € 707,00 €
6,75 € 1.687,50 €
6,14 € 3.070,00 €
Full Reel (Order in multiples of 2500)
5,25 € 13.125,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
QFN-28
Boost
1.2 V to 135 V
1 Output
4 V
135 V
1 uA
100 kHz to 2.5 MHz
- 40 C
+ 150 C
LTC7899
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Input Voltage: 4 V to 135 V
Load Regulation: 1 %
Moisture Sensitive: Yes
Operating Supply Current: 10 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Type: DC/DC Regulator
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99

LTC7899 Switching Regulator Controller

Analog Devices LTC7899 Switching Regulator Controller is a high-performance DC-DC, negative-to-positive controller that drives all N-channel synchronous MOSFET stages and can operate from input voltages up to 135V. The integrated feedback level shifter allows for easy programming of the positive output voltage with only two resistors. The LTC7899 can also be configured as a step-up (Boost) operation with pass-through. The gate drive voltage for the LTC7899 can be programmed from 5V to 10V to allow the use of logic or standard-level MOSFETs to maximize efficiency.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.