LTC7892AUJM#WTRPBF

Analog Devices
584-LT7892AUJMWTRPBF
LTC7892AUJM#WTRPBF

Mfr.:

Description:
Switching Voltage Regulators Low IQ 100V Sync Buck Controllers

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.858

Stock:
1.858 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
8,93 € 8,93 €
6,97 € 69,70 €
6,48 € 162,00 €
5,94 € 594,00 €
5,75 € 1.437,50 €
5,66 € 2.830,00 €
5,53 € 5.530,00 €
Full Reel (Order in multiples of 2000)
5,19 € 10.380,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
QFN-40
Boost
1.2 V to 100 V
1 Output
4 V
100 V
- 40 C
+ 125 C
LTC7892
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Input Voltage: 4 V to 100 V
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Type: Synchronous Controller
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.

LTC7892 2-Phase Boost Controller

Analog Devices LTC7892 2-Phase Boost Controller drives all N-channel synchronous gallium nitride (GaN) field effect transistor (FET) power stages with output voltages up to 100V. The high-performance dual boost DC-to-DC switching regulator controller streamlines the application design while requiring no protection diodes or additional external components compared to a silicon metal-oxide-semiconductor field effect transistor (MOSFET) solution. The internal smart bootstrap switches stop the overcharging of the BOOSTx pin to the SWx pin and the high-side driver during dead times, protecting the gate of the top GaN FET. The dead times of the LTC7892 can optionally be optimized with external resistors for margin or to customize the application for higher efficiency and enabling high-frequency operation. The gate drive voltage of the ADI LTC7892 can be precisely adjusted from 4V to 5.5V to optimize performance and permit different GaN FETs or even logic-level MOSFETs. The LTC7892 can operate from an input supply as low as 1V after start-up when biased from the boost converter regulator output.