LTC7880IUKG#PBF

Analog Devices
584-LTC7880IUKG#PBF
LTC7880IUKG#PBF

Mfr.:

Description:
Switching Voltage Regulators 60V Dual Output Step-Up Controller with Digital Power System Management

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 27

Stock:
27 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,41 € 21,41 €
17,18 € 171,80 €
15,90 € 397,50 €
14,47 € 1.302,30 €
14,08 € 3.801,60 €
13,76 € 7.430,40 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
QFN-52
Boost
2.5 V to 60 V
10 A
2 Output
5 V
40 V
22 mA
50 kHz to 500 kHz
- 40 C
+ 125 C
LTC7880
Tube
Brand: Analog Devices
Country of Assembly: TH
Country of Diffusion: US
Country of Origin: TH
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 45
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99