LTC7862HFE#PBF

Analog Devices
584-7862HFEPB
LTC7862HFE#PBF

Mfr.:

Description:
Board Mount Surge Protectors 140V High Efficiency Sw. Surge Stopper

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 646

Stock:
646 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,07 € 12,07 €
9,53 € 95,30 €
9,14 € 228,50 €
8,05 € 595,70 €
7,65 € 2.264,40 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Board Mount Surge Protectors
RoHS:  
SMD/SMT
TSSOP-20
4 VDC to 140 VDC
1.2 mA
- 40 C
+ 150 C
Tube
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
For Use With: Automotive, Avionics, Industrial
Height: 1.2 mm
Length: 6.4 mm
Mounting Style: PCB Mount
Product Type: Board Mount Surge Protectors
Series: LTC7862
Factory Pack Quantity: 74
Subcategory: Surge Suppressors
Type: Surge Stopper
Width: 6.4 mm
Unit Weight: 1,558 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99