LTC7860EMSE#PBF

Analog Devices
584-LTC7860EMSE#PBF
LTC7860EMSE#PBF

Mfr.:

Description:
Board Mount Surge Protectors Hi Eff Sw Surge Stopper

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 443

Stock:
443 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,24 € 8,24 €
6,42 € 64,20 €
5,80 € 145,00 €
5,79 € 214,23 €
5,42 € 601,62 €
5,20 € 1.346,80 €
5,06 € 2.621,08 €
4,94 € 5.117,84 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
9,27 €
Min:
1

Similar Product

Analog Devices LTC7860EMSE#TRPBF
Analog Devices
Board Mount Surge Protectors Hi Eff Sw Surge Stopper

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Board Mount Surge Protectors
RoHS:  
SMD/SMT
MSOP-12
3.5 VDC to 60 VDC
1.2 mA
- 40 C
+ 125 C
Tube
Brand: Analog Devices
For Use With: Automotive, Industrial, Telecom Power
Height: 0.86 mm
Length: 4 mm
Mounting Style: PCB Mount
Product Type: Board Mount Surge Protectors
Series: LTC7860
Factory Pack Quantity: 37
Subcategory: Surge Suppressors
Type: Surge Stopper
Width: 4.9 mm
Unit Weight: 356 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.