LTC7821EUH#PBF

Analog Devices
584-LTC7821EUHPBF
LTC7821EUH#PBF

Mfr.:

Description:
Switching Controllers Hybrid Buck Sync Cntr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 86

Stock:
86 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,71 € 13,71 €
10,85 € 108,50 €
9,51 € 237,75 €
8,69 € 634,37 €
8,51 € 2.484,92 €
8,20 € 4.190,20 €
8,12 € 8.298,64 €
2.555 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
13,31 €
Min:
1

Similar Product

Analog Devices LTC7821EUH#TRPBF
Analog Devices
Switching Controllers Hybrid Buck Sync Cntr

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Controllers
RoHS:  
Buck
1 Output
200 kHz to 1.5 MHz
40 %
900 mV to 33.5 V
20 A
- 40 C
+ 125 C
SMD/SMT
QFN-32
Tube
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Isolation: Non-Isolated
Operating Supply Current: 84 mA
Operating Supply Voltage: 10 V to 72 V
Product: Switching Controllers
Product Type: Switching Controllers
Series: LTC7821
Shutdown: No Shutdown
Factory Pack Quantity: 73
Subcategory: PMIC - Power Management ICs
Unit Weight: 565,140 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99