LTC7806RUFDM#TRPBF

Analog Devices
584-LTC7806RUFDM#TPB
LTC7806RUFDM#TRPBF

Mfr.:

Description:
Switching Controllers 2-Phase Sync Boost CTL, 40V, 3MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
5,16 € 12.900,00 €
5.000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
9,07 €
Min:
1

Similar Product

Analog Devices LTC7806RUFDM#PBF
Analog Devices
Switching Controllers 2-Phase Sync Boost CTL, 40V, 3MHz

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Controllers
RoHS:  
Boost, Buck
1 Output
3 MHz
100 %
40 V
- 40 C
+ 150 C
SMD/SMT
QFN-28
Reel
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Fall Time: 15 ns
Isolation: Non-Isolated
Operating Supply Voltage: 4.5 V to 40 V
Product: Synchronous Boost Controllers
Product Type: Switching Controllers
Rise Time: 25 ns
Series: LTC7806
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Part # Aliases: LTC7806RUFDM#PBF
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99