LTC7805RUFDM#TRPBF

Analog Devices
584-LTC7805RUFDMTRPB
LTC7805RUFDM#TRPBF

Mfr.:

Description:
Switching Controllers 40V Dual Low IQ, 100 DC Sync Buck CTL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9.072

Stock:
9.072 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 9072 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
6,94 € 6,94 €
5,38 € 53,80 €
4,93 € 123,25 €
4,55 € 455,00 €
4,24 € 1.060,00 €
4,23 € 2.115,00 €
4,10 € 4.100,00 €
Full Reel (Order in multiples of 2500)
3,90 € 9.750,00 €
5.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
6,74 €
Min:
1

Similar Product

Analog Devices LTC7805RUFDM#PBF
Analog Devices
Switching Controllers 40V Dual Low IQ, 100 DC Sync Buck CTL

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Controllers
RoHS:  
Boost, Buck
2 Output
3 MHz
100 %
800 mV to 40 V
180 uA
- 40 C
+ 150 C
SMD/SMT
QFN-28
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Fall Time: 10 ns
Operating Supply Current: 14 uA
Operating Supply Voltage: 4.5 V to 40 V
Product: Synchronous Step-Down Controllers
Product Type: Switching Controllers
Rise Time: 20 ns
Series: LTC7805
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LTC7805 Synchronous Step-Down Controller

Analog Devices Inc. LTC7805 Synchronous Step-Down Controller is a high-performance dual step-down synchronous DC/DC switching regulator controller that drives all N-channel power MOSFET stages. Constant frequency current mode architecture allows a phase-lockable switching frequency of up to 3MHz. The LTC7805 operates from a wide 4.5V to 40V input supply range. Power loss and supply noise are minimized by operating the two controller output stages out-of-phase.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.