LTC7803JMSE#WPBF

Analog Devices
584-LTC7803JMSE#WPBF
LTC7803JMSE#WPBF

Mfr.:

Description:
Switching Voltage Regulators 40V Low IQ, 3MHz Synchronous Step-Down Controller with Spread Spectrum

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 186

Stock:
186
Can Dispatch Immediately
On Order:
481
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,36 € 6,36 €
4,91 € 49,10 €
4,42 € 110,50 €
4,12 € 457,32 €
3,95 € 1.023,05 €
3,84 € 1.989,12 €
3,62 € 3.750,32 €
3,61 € 9.082,76 €
5.032 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
MSOP-16
Buck
800 mV to 40 V
20 A
1 Output
4.5 V
40 V
1.2 uA
100 kHz to 3 MHz
- 40 C
+ 125 C
LTC7803
Tube
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 37
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99