LTC7545ACG#TRPBF

Analog Devices
584-LTC7545ACG#TRPBF
LTC7545ACG#TRPBF

Mfr.:

Description:
Digital to Analog Converters - DAC Imp Ind St&ard Parallel 12-B Mult DAC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1800   Multiples: 1800
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1800)
8,05 € 14.490,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital to Analog Converters - DAC
RoHS:  
LTC7545A
12 bit
1 Channel
1 us
Current
Parallel
- 40 C
+ 85 C
SMD/SMT
SSOP-20
Reel
Brand: Analog Devices
DNL - Differential Nonlinearity: 0.5 LSB
Gain Error: 1 LSB
INL - Integral Nonlinearity: 0.5 LSB
Input Type: Parallel
Number of Converters: 1 Converter
Operating Supply Current: 10 uA
Pd - Power Dissipation: 550 uW
Product Type: DACs - Digital to Analog Converters
Reference Type: External
Reference Voltage: 25 V
Shutdown: No Shutdown
Factory Pack Quantity: 1800
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.25 V, 15.75 V
Supply Voltage - Min: 4.75 V, 14.25 V
THD - Total Harmonic Distortion: 5 ns
Type: Standard
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390040
MXHTS:
8542399999
ECCN:
EAR99