LTC7149EFE#TRPBF

Analog Devices
584-LTC7149EFE#TRPBF
LTC7149EFE#TRPBF

Mfr.:

Description:
Switching Voltage Regulators 60V, 4A Sync Buck Reg for Inv Outs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
9,50 € 19.000,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
15,35 €
Min:
1

Similar Product

Analog Devices LTC7149EFE#PBF
Analog Devices
Switching Voltage Regulators 60V, 4A Sync Buck Reg for Inv Outs

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
TSSOP-EP-28
Inverting
0 V to 28 V
4 A
1 Output
3.4 V
60 V
440 uA
3 MHz
- 40 C
+ 125 C
LTC7149
Reel
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Development Kit: DC2354A
Input Voltage: 3.4 V to 60 V
Operating Supply Current: 440 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 3.4 V
Type: Inverting Regulator
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99