LTC7068RMSE#TRPBF

Analog Devices
584-LTC7068RMSETRPBF
LTC7068RMSE#TRPBF

Mfr.:

Description:
Gate Drivers 150V Half Bridge MOSFET Driver

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
1,44 € 3.600,00 €
1,42 € 7.100,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
2,76 €
Min:
1

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Gate Drivers
RoHS:  
Half-Bridge MOSFET Gate Drivers
Half-Bridge
SMD/SMT
MSOP-10
2 Driver
1 Output
6 V
14 V
Non-Inverting
23 ns, 29 ns
20 ns, 28 ns
- 40 C
+ 150 C
LTC7068
Reel
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Input Voltage - Max: 150 V
Operating Supply Current: 300 uA
Product Type: Gate Drivers
Propagation Delay - Max: 43 ns
Rds On - Drain-Source Resistance: 1.6 Ohms
Shutdown: No Shutdown
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
ECCN:
EAR99