LTC7067RMSE#PBF

584-LTC7067RMSEPBF
LTC7067RMSE#PBF

Mfr.:

Description:
Gate Drivers 150V Dual High-Side MOSFET Gate Driver

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Gate Drivers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
MOSFET Gate Drivers
SMD/SMT
MSOP-12
2 Driver
2 Output
5 V
140 V
18 ns
14 ns
- 40 C
+ 150 C
LTC7067
Tube
Brand: Analog Devices
Features: High Side
Logic Type: CMOS, TTL
Operating Supply Current: 300 uA
Output Voltage: 150 mV, 80 mV
Product Type: Gate Drivers
Propagation Delay - Max: 21 ns
Rds On - Drain-Source Resistance: 1.5 Ohms, 800 mOhms
Shutdown: Shutdown
Factory Pack Quantity: 37
Subcategory: PMIC - Power Management ICs
Technology: Si
Part # Aliases: LTC7000IMSE#WPBF
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99