LTC7051AV-1#PBF

Analog Devices
584-LTC7051AV-1#PBF
LTC7051AV-1#PBF

Mfr.:

Description:
Gate Drivers SilentMOS Smart Power Stage in 5mm 8mm LQFN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
232
Expected 3/13/2026
5.408
2.028
Expected 8/19/2026
2.028
Expected 9/29/2026
1.352
Expected 10/7/2026
Factory Lead Time:
11
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,54 € 13,54 €
10,62 € 106,20 €
10,18 € 254,50 €
8,97 € 897,00 €
8,53 € 2.132,50 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Gate Drivers
RoHS:  
Half-Bridge Drivers
Half-Bridge
SMD/SMT
LQFN-42
1 Driver
1 Output
140 A
16 V
Non-Inverting
- 40 C
+ 125 C
LTC7051-1
Tray
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Moisture Sensitive: Yes
Product Type: Gate Drivers
Factory Pack Quantity: 338
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

LTC7051-1 SilentMOS Smart Power Stage

Analog Devices Inc. LTC7051-1 SilentMOS Smart Power Stage incorporates high-speed drivers with low-resistance half-bridge power switches in an electrically and thermally optimized LQFN package. The LTC7051-1 offers comprehensive monitoring and protection circuitry. The device comprises a compact, high-current voltage regulator system with a suitable high-frequency controller, allowing state-of-the-art efficiency and transient response.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.