LTC7004EMSE#PBF

Analog Devices
584-LTC7004EMSEPBF
LTC7004EMSE#PBF

Mfr.:

Description:
Gate Drivers Fast 60V Hi Side NMOS Static Switch Drvr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
289
Expected 8/27/2026
2.100
1.450
Expected 9/15/2026
650
Expected 9/17/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,87 € 5,87 €
4,50 € 45,00 €
4,04 € 202,00 €
3,78 € 378,00 €
3,60 € 900,00 €
3,50 € 1.750,00 €
3,46 € 3.460,00 €
3,40 € 8.500,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
5,87 €
Min:
1

Similar Product

Analog Devices LTC7004EMSE#TRPBF
Analog Devices
Gate Drivers Fast 60V Hi Side NMOS Static Switch Drvr

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Gate Drivers
RoHS:  
MOSFET Gate Drivers
High-Side
SMD/SMT
MSOP-10
1 Driver
1 Output
0 V
60 V
90 ns
40 ns
- 40 C
+ 125 C
LTC7004
Tube
Brand: Analog Devices
Logic Type: CMOS
Operating Supply Current: 27 uA
Output Voltage: 3.5 V to 15 V
Product Type: Gate Drivers
Propagation Delay - Max: 70 ns
Factory Pack Quantity: 50
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 687,857 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

LTM80xx Step-Down µModule® Regulators

Analog Devices Inc. LTM80xx are 40VIN, 3.5A (continuous) Step-Down Silent Switcher μModule® (power module) Regulators. Included in the package are the switching controller, power switches, inductor, and all support components. The components operate over an input voltage range of 3.4V to 40V. The LTM8003 supports an output voltage range of 0.97V to 18V. The LTM8053 from Analog Devices supports an output voltage range of 0.97V to 15V. Both devices have a switching frequency range of 200kHz to 3MHz, each set by a single resistor. Only the input and output filter capacitors are needed to finish the design.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.