LTC7001JMSE#PBF

Analog Devices
584-LTC7001JMSE#PBF
LTC7001JMSE#PBF

Mfr.:

Description:
Gate Drivers Fast 150V Hi Side NMOS Static Switch Drv

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 225

Stock:
225 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,43 € 7,43 €
5,76 € 57,60 €
5,09 € 254,50 €
4,88 € 488,00 €
4,67 € 1.167,50 €
4,53 € 2.265,00 €
4,43 € 4.430,00 €
4,33 € 10.825,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
7,43 €
Min:
1

Similar Product

Analog Devices LTC7001JMSE#TRPBF
Analog Devices
Gate Drivers Fast 150V Hi Side NMOS Static Switch Drv

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Gate Drivers
RoHS:  
MOSFET Gate Drivers
High-Side
SMD/SMT
MSOP-10
1 Driver
1 Output
0 V
135 V
90 ns
40 ns
- 40 C
+ 150 C
LTC7001
Tube
Brand: Analog Devices
Logic Type: CMOS
Operating Supply Current: 27 uA
Product Type: Gate Drivers
Propagation Delay - Max: 70 ns
Shutdown: Shutdown
Factory Pack Quantity: 50
Subcategory: PMIC - Power Management ICs
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.