LTC7000HMSE#TRPBF

Analog Devices
584-7000HMSETRPBF
LTC7000HMSE#TRPBF

Mfr.:

Description:
Gate Drivers Fast 150V Protected Hi Side NMOS Static

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 773

Stock:
773 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
9,12 € 9,12 €
7,12 € 71,20 €
6,62 € 165,50 €
6,07 € 607,00 €
5,77 € 1.442,50 €
5,66 € 2.830,00 €
5,52 € 5.520,00 €
Full Reel (Order in multiples of 2500)
5,25 € 13.125,00 €
5.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
9,12 €
Min:
1

Similar Product

Analog Devices LTC7000HMSE#PBF
Analog Devices
Gate Drivers Fast 150V Protected Hi Side NMOS Static

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Gate Drivers
RoHS:  
MOSFET Gate Drivers
High-Side
SMD/SMT
MSOP-16
1 Driver
1 Output
3.5 V
135 V
90 ns
40 ns
- 40 C
+ 150 C
LTC7000
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Logic Type: CMOS
Operating Supply Current: 60 uA
Output Voltage: 3.5 V to 15 V
Product Type: Gate Drivers
Propagation Delay - Max: 70 ns
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.