LTC7000ARMSE-1#PBF

Analog Devices
584-LTC7000ARMSE1PBF
LTC7000ARMSE-1#PBF

Mfr.:

Description:
Gate Drivers Fast 150V Protected Hi Side NMOS Static

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 86

Stock:
86 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,96 € 6,96 €
5,39 € 53,90 €
4,86 € 121,50 €
4,46 € 495,06 €
4,22 € 1.092,98 €
4,17 € 2.160,06 €
4,06 € 4.206,16 €
3,96 € 9.963,36 €
5.032 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Gate Drivers
RoHS:  
MOSFET Gate Drivers
SMD/SMT
MSOP-16
1 Driver
1 Output
3.5 V
150 V
Non-Inverting
90 ns
40 ns
- 40 C
+ 125 C
LTC7000
Tube
Brand: Analog Devices
Development Kit: DC2492A
Features: High Side
Logic Type: CMOS
Operating Supply Current: 250 uA
Product Type: Gate Drivers
Shutdown: Shutdown
Factory Pack Quantity: 37
Subcategory: PMIC - Power Management ICs
Part # Aliases: LTC4451AV#TRMPBF
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.