LTC699CS8#PBF

Analog Devices
584-LTC699CS8#PBF
LTC699CS8#PBF

Mfr.:

Description:
Supervisory Circuits uP Supy Circ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 149

Stock:
149 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,42 € 8,42 €
6,56 € 65,60 €
6,10 € 152,50 €
5,57 € 557,00 €
5,29 € 1.587,00 €
5,11 € 2.555,00 €
5,03 € 5.030,00 €
4,79 € 11.975,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Supervisory Circuits
RoHS:  
Voltage Supervisory
SMD/SMT
SOIC-8
4.65 V
1 Input
Active Low, Open Drain
No Manual Reset
Watchdog
No Backup
200 ms
5.5 V
0 C
+ 70 C
2 %
LTC699
Tube
Brand: Analog Devices
Chip Enable Signals: No Chip Enable
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Operating Supply Current: 600 uA
Pd - Power Dissipation: 500 mW
Power Fail Detection: No
Product Type: Supervisory Circuits
Factory Pack Quantity: 100
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 3 V
Unit Weight: 501,089 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99