LTC6995HS6-2#WTRMPBF

Analog Devices
584-6995HS62WTRMPBF
LTC6995HS6-2#WTRMPBF

Mfr.:

Description:
Clock Generators & Support Products TimerBlox: Long Timer, L Freq Osc

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.634

Stock:
1.634 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,54 € 5,54 €
4,82 € 48,20 €
4,37 € 109,25 €
4,19 € 419,00 €
3,91 € 977,50 €
Full Reel (Order in multiples of 500)
3,66 € 1.830,00 €
3,54 € 3.540,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Clock Generators & Support Products
RoHS:  
Programmable Clock Generator
1 Output
977 Hz
1 MHz
50 %
5.5 V
2.25 V
LTC6995
135 uA
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
Brand: Analog Devices
Operating Supply Voltage: 2.25 V to 5.5 V
Product Type: Clock Generators
Factory Pack Quantity: 500
Subcategory: Clock & Timer ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542391000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99