LTC6994IS6-2#TRMPBF

Analog Devices
584-C6994IS6-2TRMPBF
LTC6994IS6-2#TRMPBF

Mfr.:

Description:
Delay Lines/Timing Elements TimerBlox: Delay Block/ Debouncer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 386

Stock:
386
Can Dispatch Immediately
On Order:
2.000
Expected 7/29/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,84 € 4,84 €
3,69 € 36,90 €
3,41 € 85,25 €
3,09 € 309,00 €
2,94 € 735,00 €
Full Reel (Order in multiples of 500)
2,84 € 1.420,00 €
2,77 € 2.770,00 €
2,73 € 6.825,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,78 €
Min:
1

Similar Product

Analog Devices LTC6994IS6-2#TRPBF
Analog Devices
Delay Lines/Timing Elements TimerBlox: Delay Block/ Debouncer

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Delay Lines/Timing Elements
RoHS:  
Programmable Delay Line
1 us to 33.6 s
1 Circuit
TSOT-23-6
5.5 V
2.25 V
LTC6994-1
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Operating Supply Current: 55 uA
Product: Delay Blocks / Debouncers
Product Type: Delay Lines / Timing Elements
Factory Pack Quantity: 500
Subcategory: Clock & Timer ICs
Unit Weight: 12,165 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ANALOG DEVICES INC.