LTC6994CS6-1#TRMPBF

Analog Devices
584-C6994CS6-1TRMPBF
LTC6994CS6-1#TRMPBF

Mfr.:

Description:
Delay Lines/Timing Elements TimerBlox: Delay Block/ Debouncer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.908

Stock:
4.908
Can Dispatch Immediately
On Order:
5.500
Expected 10/8/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
6,08 € 6,08 €
4,18 € 41,80 €
3,90 € 97,50 €
3,42 € 342,00 €
3,25 € 812,50 €
Full Reel (Order in multiples of 500)
2,92 € 1.460,00 €
2,46 € 2.460,00 €
2,35 € 5.875,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,17 €
Min:
1

Similar Product

Analog Devices LTC6994CS6-1#TRPBF
Analog Devices
Delay Lines/Timing Elements TimerBlox: Delay Block/ Debouncer

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Delay Lines/Timing Elements
RoHS:  
Programmable Delay Line
10 ns
1 Circuit
TSOT-23-6
5.5 V
2.25 V
LTC6994-1
0 C
+ 70 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Country of Assembly: TW
Country of Diffusion: Not Available
Country of Origin: MY
High Level Output Current: - 16 mA
Low Level Output Current: 16 mA
Operating Supply Current: 55 uA
Product: Delay Blocks / Debouncers
Product Type: Delay Lines / Timing Elements
Factory Pack Quantity: 500
Subcategory: Clock & Timer ICs
Unit Weight: 12,165 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

FEATURED PRODUCTS
ANALOG DEVICES INC.