LTC6993CS6-3#TRMPBF

Analog Devices
584-C6993CS6-3TRMPBF
LTC6993CS6-3#TRMPBF

Mfr.:

Description:
Monostable Multi-vibrator TimerBlox: Mono Pulse Gen (One Shot)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.513

Stock:
3.513 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,74 € 5,74 €
4,17 € 41,70 €
3,89 € 97,25 €
3,41 € 341,00 €
3,24 € 810,00 €
Full Reel (Order in multiples of 500)
2,91 € 1.455,00 €
2,45 € 2.450,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Monostable Multi-vibrator
RoHS:  
Monostable Multivibrator
1 Element
11 ns
SOT-23-6
200 uA
2.25 V
5.5 V
16 mA
- 16 mA
0 C
+ 70 C
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Mounting Style: SMD/SMT
Operating Supply Voltage: 2.25 V to 5.5 V
Product Type: Monostable Multivibrator
Series: LTC6993-1
Factory Pack Quantity: 500
Subcategory: Logic ICs
Unit Weight: 12,165 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

FEATURED PRODUCTS
ANALOG DEVICES INC.