LTC6992HS6-1#TRPBF

Analog Devices
584-C6992HS6-1TRPBF
LTC6992HS6-1#TRPBF

Mfr.:

Description:
Switching Controllers TimerBlox: V-Controlled Pulse Width Mod

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.922

Stock:
3.922 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
6,59 € 6,59 €
5,08 € 50,80 €
4,70 € 117,50 €
4,29 € 429,00 €
4,03 € 1.007,50 €
3,96 € 3.960,00 €
Full Reel (Order in multiples of 2500)
3,72 € 9.300,00 €
5.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
6,54 €
Min:
1

Similar Product

Analog Devices LTC6992HS6-1#TRMPBF
Analog Devices
Switching Controllers TimerBlox: V-Controlled Pulse Width Mod

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Controllers
RoHS:  
1 Output
3.81 Hz to 1 MHz
100 %
5.48 V
20 mA
- 40 C
+ 125 C
SMD/SMT
SOT-23-6
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: TW
Country of Origin: MY
Operating Supply Current: 115 uA
Product Type: Switching Controllers
Series: LTC6992-1
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Unit Weight: 73,882 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.