LTC6991MPS6#TRMPBF

Analog Devices
584-C6991MPS6TRMPBF
LTC6991MPS6#TRMPBF

Mfr.:

Description:
Clock Generators & Support Products TimerBlox: Resettable, L Freq Osc

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 995

Stock:
995 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
11,57 € 11,57 €
9,07 € 90,70 €
8,45 € 211,25 €
7,77 € 777,00 €
7,65 € 1.912,50 €
Full Reel (Order in multiples of 500)
7,24 € 3.620,00 €
7,08 € 7.080,00 €
2.500 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Clock Generators & Support Products
RoHS:  
Programmable Clock Generator
1 Output
977 Hz
1 MHz
50 %
5.5 V
2.25 V
LTC6991
135 uA
- 55 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Operating Supply Voltage: 2.25 V to 5.5 V
Product Type: Clock Generators
Factory Pack Quantity: 500
Subcategory: Clock & Timer ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.