LTC6990HS6#TRMPBF

Analog Devices
584-LTC6990HS6TRMPBF
LTC6990HS6#TRMPBF

Mfr.:

Description:
Silicon Oscillators TimerBlox: V Controlled Silicon Osc

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 123

Stock:
123
Can Dispatch Immediately
On Order:
1.500
Expected 10/1/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,76 € 5,76 €
4,84 € 48,40 €
4,60 € 115,00 €
4,43 € 221,50 €
4,18 € 418,00 €
3,99 € 997,50 €
Full Reel (Order in multiples of 500)
3,81 € 1.905,00 €
3,72 € 3.720,00 €
3,63 € 9.075,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Silicon Oscillators
RoHS:  
Silicon Oscillators
Voltage Controlled
TSOT-23-6
488 Hz to 2 MHz
90 PPM
5 pF
2.25 V
5.5 V
CMOS
SMD/SMT
- 40 C
+ 125 C
2.9 mm
1.75 mm
0.9 mm
LTC6990
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Current Rating: 72 uA
Duty Cycle - Max: 53 %
Mounting Style: SMD/SMT
Factory Pack Quantity: 500
Subcategory: Oscillators
Unit Weight: 12,165 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More