LTC6957HMS-4#PBF

584-LTC6957HMS-4#PBF
LTC6957HMS-4#PBF

Mfr.:

Description:
Clock Buffer L PhN, 2x Out Buf/Drvr/Logic Conv

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Clock Buffer
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
2 Output
4.8 ns
MSOP-12
300 MHz
3.15 V
3.45 V
LTC6957-1
- 40 C
+ 125 C
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Mounting Style: SMD/SMT
Operating Supply Current: 18 mA
Packaging: Tube
Product Type: Clock Buffers
Factory Pack Quantity: 37
Subcategory: Clock & Timer ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

LTC6957 Output Buffer/Driver/Logic Converters

Analog Devices Inc. LTC6957 Output Buffer/Driver/Logic Converters buffer and distribute any logic signal with minimal additive, low phase noise. The LTC6957 excels at translating input signals to sine waves or any logic level (≤2VP-P).