LTC6957HMS-3#PBF

584-LTC6957HMS-3#PBF
LTC6957HMS-3#PBF

Mfr.:

Description:
Clock Buffer L PhN, 2x Out Buf/Drvr/Logic Conv

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Clock Buffer
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
2 Output
4.8 ns
CMOS
MSOP-12
Sine Wave
300 MHz
3.15 V
3.45 V
LTC6957-1
- 40 C
+ 125 C
Brand: Analog Devices
Mounting Style: SMD/SMT
Operating Supply Current: 18 mA
Packaging: Tube
Product: Clock Buffers
Product Type: Clock Buffers
Factory Pack Quantity: 37
Subcategory: Clock & Timer ICs
Type: Low Phase Noise
Unit Weight: 697,778 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LTC6957 Output Buffer/Driver/Logic Converters

Analog Devices Inc. LTC6957 Output Buffer/Driver/Logic Converters buffer and distribute any logic signal with minimal additive, low phase noise. The LTC6957 excels at translating input signals to sine waves or any logic level (≤2VP-P).