LTC6954IUFF-1#PBF

584-LTC6954IUFF-1PBF
LTC6954IUFF-1#PBF

Mfr.:

Description:
Clock Drivers & Distribution L PhN, 3x Out Clock Dist Div/Drvr

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Clock Drivers & Distribution
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
LVPECL
1.8 GHz
QFN-36
3.15 V
3.45 V
LTC6954
- 40 C
+ 105 C
Tube
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Mounting Style: SMD/SMT
Operating Supply Current: 300 mA
Product: Clock Dividers
Product Type: Clock Drivers & Distribution
Factory Pack Quantity: 52
Subcategory: Clock & Timer ICs
Type: Clock Dividers
Unit Weight: 393 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

FEATURED PRODUCTS
ANALOG DEVICES INC.