LTC6951IUHF#TRPBF

584-LTC6951IUHFTRPBF
LTC6951IUHF#TRPBF

Mfr.:

Description:
Clock Synthesizer/Jitter Cleaner Ultralow Jitter Multi-Out Clock Synthesi

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Clock Synthesizer/Jitter Cleaner
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
5 Output
2.5 GHz
CML, LVDS
QFN-40
425 MHz
3.15 V
5.25 V
- 40 C
+ 105 C
LTC6951
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Operating Supply Current: 210 mA
Product: Clock Synthesizers
Product Type: Clock Synthesizers / Jitter Cleaners
Factory Pack Quantity: 2500
Subcategory: Clock & Timer ICs
Type: Low Jitter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

LTC695x Ultra-low Jitter Clock Synthesizers

Analog Devices Inc. LTC695x Ultra-low Jitter Clock Synthesizers offer designers clocking solutions that help maximize the data converter signal-to-noise ratio (SNR). The LTC695x Ultra-low Jitter Clock Synthesizers are easily synchronized using the Analog Devices synchronization programs. The EZSync™ multi-chip synchronization ensures consistent edge alignment across all outputs. ParallelSync™ multi-chip parallel synchronization allows designers to re-time the outputs of multiple ICs to the common reference clock. This process enables reference-aligned synchronization in the reference clock domain with an easy-to-meet nanosecond range setup and holds time requirements.