LTC6943IGN#TRPBF

Analog Devices
584-LTC6943IGN#TRPBF
LTC6943IGN#TRPBF

Mfr.:

Description:
Switch ICs - Various uP, 2x Prec Instr Switched Cap Building

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
8,29 € 20.725,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
13,15 €
Min:
1

Similar Product

Analog Devices LTC6943IGN#PBF
Analog Devices
Switch ICs - Various uP, 2x Prec Instr Switched Cap Building

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switch ICs - Various
RoHS:  
SMD/SMT
SSOP-Narrow-16
Reel
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Product Type: Switch ICs - Various
Series: LTC6943
Factory Pack Quantity: 2500
Subcategory: Switch ICs
Supply Voltage - Max: 18 V
Supply Voltage - Min: 5 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99