LTC6915CDE#PBF

Analog Devices
584-LTC6915CDE#PBF
LTC6915CDE#PBF

Mfr.:

Description:
Instrumentation Amplifiers Zero Drift, Prec Instr Amp w/ Digly Prog

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 177

Stock:
177 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,96 € 8,96 €
6,92 € 69,20 €
6,60 € 165,00 €
5,73 € 521,43 €
5,47 € 1.493,31 €
2.548 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Instrumentation Amplifiers
RoHS:  
LTC6915
1 Channel
200 kHz
200 mV/us
125 dB
5 nA
- 3 uV
11 V
2.7 V
1.1 mA
0 C
+ 70 C
SMD/SMT
DFN-12
Tube
Amplifier Type: Zero Drift Amplifier
Brand: Analog Devices
Country of Assembly: TH
Country of Diffusion: US
Country of Origin: TH
en - Input Voltage Noise Density: 50 nV/sqrt Hz
GBP - Gain Bandwidth Product: 200 kHz
Input Type: Rail-to-Rail
Ios - Input Offset Current: 1.5 nA
Output Current per Channel: 10 mA
Output Type: Rail-to-Rail
Product: Instrumentation Amplifiers
Product Type: Instrumentation Amplifiers
PSRR - Power Supply Rejection Ratio: 116 dB
Shutdown: Shutdown
Factory Pack Quantity: 91
Subcategory: Amplifier ICs
Unit Weight: 32,303 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.