LTC6912IGN-2#PBF

Analog Devices
584-LTC6912IGN-2#PBF
LTC6912IGN-2#PBF

Mfr.:

Description:
Special Purpose Amplifiers 2x Progmable Gain Amps w/ Serial Dig Int

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 125

Stock:
125 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,90 € 7,90 €
5,71 € 57,10 €
5,21 € 521,00 €
4,95 € 990,00 €
4,84 € 2.420,00 €
4,73 € 4.730,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Special Purpose Amplifiers
RoHS:  
LTC6912
2 Channel
30 MHz
16 V/us
35 mA
10.5 V
2.7 V
1.75 mA
SMD/SMT
SSOP-16
Tube
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: US
Country of Origin: MY
en - Input Voltage Noise Density: 15.1 nV/sqrt Hz
Product Type: Special Purpose Amplifiers
Factory Pack Quantity: 100
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99