LTC6912HGN-2#TRPBF

Analog Devices
584-C6912HGN-2TRPBF
LTC6912HGN-2#TRPBF

Mfr.:

Description:
Special Purpose Amplifiers 2x Progmable Gain Amps w/ Serial Dig Int

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
4,65 € 11.625,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
8,18 €
Min:
1

Similar Product

Analog Devices LTC6912HGN-2#PBF
Analog Devices
Special Purpose Amplifiers 2x Progmable Gain Amps w/ Serial Dig Int

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Special Purpose Amplifiers
RoHS:  
LTC6912
2 Channel
30 MHz
16 V/us
35 mA
10.5 V
2.7 V
1.75 mA
SMD/SMT
SSOP-16
Reel
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
en - Input Voltage Noise Density: 15.1 nV/sqrt Hz
Product Type: Special Purpose Amplifiers
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542390000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99