LTC6911IMS-2#PBF

Analog Devices
584-LTC6911IMS-2#PBF
LTC6911IMS-2#PBF

Mfr.:

Description:
Special Purpose Amplifiers 2x Matched Amps w/ Digly Progmable Gain

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 100

Stock:
100 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,65 € 7,65 €
5,84 € 58,40 €
5,41 € 270,50 €
4,94 € 494,00 €
4,71 € 1.177,50 €
4,25 € 2.125,00 €
4,17 € 4.170,00 €
4,11 € 10.275,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Special Purpose Amplifiers
RoHS:  
LTC6911
Variable Gain Amplifiers
2 Channel
11 MHz
16 V/us
80 dB
35 mA
2 mV
10.5 V
2.7 V
2.1 mA
- 40 C
+ 85 C
SMD/SMT
MSOP-10
Tube
Brand: Analog Devices
en - Input Voltage Noise Density: 9.9 nV/sqrt Hz
Input Type: Rail-to-Rail
Output Type: Rail-to-Rail
Product Type: Special Purpose Amplifiers
PSRR - Power Supply Rejection Ratio: 80 dB
Shutdown: No Shutdown
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
THD plus Noise: - 82 dB
Voltage Gain dB: 36 dB
Unit Weight: 27,316 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.