LTC6909IMS#PBF

Analog Devices
584-LTC6909IMS#PBF
LTC6909IMS#PBF

Mfr.:

Description:
Silicon Oscillators 1 to 8 Out, MP Silicon Osc w/ SS Mod

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 152

Stock:
152 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,01 € 8,01 €
6,58 € 65,80 €
6,11 € 152,75 €
5,95 € 220,15 €
5,62 € 623,82 €
5,38 € 1.393,42 €
5,17 € 2.678,06 €
5,04 € 5.221,44 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
8,01 €
Min:
1

Similar Product

Analog Devices LTC6909IMS#TRPBF
Analog Devices
Silicon Oscillators 1 to 8 Out, MP Silicon Osc w/ SS Mod

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Silicon Oscillators
RoHS:  
Silicon Oscillators
Multiphase w/SSXO
MSOP-16
12.5 kHz to 6.67 MHz
300 PPM
5 pF
2.7 V
5.5 V
CMOS
SMD/SMT
- 40 C
+ 85 C
4.039 mm
3 mm
0.86 mm
LTC6909
Tube
Brand: Analog Devices
Current Rating: 400 uA
Duty Cycle - Max: 55 %
Mounting Style: SMD/SMT
Factory Pack Quantity: 37
Subcategory: Oscillators
Unit Weight: 356 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More