LTC6906HS6#TRMPBF

Analog Devices
584-LTC6906HS6TRMPBF
LTC6906HS6#TRMPBF

Mfr.:

Description:
Silicon Oscillators uP, 10kHz to 1MHz Res Set Osc in SOT-23

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 463

Stock:
463 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,74 € 5,74 €
4,70 € 47,00 €
4,40 € 110,00 €
4,29 € 214,50 €
4,02 € 402,00 €
3,82 € 955,00 €
Full Reel (Order in multiples of 500)
3,66 € 1.830,00 €
3,51 € 3.510,00 €
3,42 € 8.550,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
5,61 €
Min:
1

Similar Product

Analog Devices LTC6906HS6#TRPBF
Analog Devices
Silicon Oscillators uP, 10kHz to 1MHz Res Set Osc in SOT-23

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Silicon Oscillators
RoHS:  
Silicon Oscillators
Resistor Set, Micropower
TSOT-23-6
10 kHz to 1 MHz
5 pF
2.25 V
5.5 V
CMOS
SMD/SMT
- 40 C
+ 125 C
2.9 mm
1.75 mm
1 mm
LTC6906
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Duty Cycle - Max: 50 %
Mounting Style: SMD/SMT
Factory Pack Quantity: 500
Subcategory: Oscillators
Unit Weight: 12,542 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542391010
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More