LTC6906CS6#PBF

584-LTC6906CS6#PBF
LTC6906CS6#PBF

Mfr.:

Description:
Silicon Oscillators LTC6906 - Micropower, 10kHz to 1MHz Resistor Set Oscillator in SOT-23

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,09 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,99 €
Min:
1

Similar Product

Analog Devices LTC6906CS6#TRMPBF
Analog Devices
Silicon Oscillators uP, 10kHz to 1MHz Res Set Osc in SOT-23

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Silicon Oscillators
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Silicon Oscillators
Resistor Set, Micropower
SOT-23-6
1 mm
LTC6906
Brand: Analog Devices
Mounting Style: SMD/SMT
Factory Pack Quantity: 100
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.