LTC6811HG-1#PBF

Analog Devices
584-LTC6811HG-1#PBF
LTC6811HG-1#PBF

Mfr.:

Description:
Battery Management Multicell Bat Mon s

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 574

Stock:
574 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,89 € 22,89 €
18,42 € 184,20 €
16,91 € 422,75 €
16,00 € 1.776,00 €
15,46 € 4.004,14 €
15,12 € 7.832,16 €
1.036 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Battery Management
RoHS:  
Battery Protection
Multiple Cell
5.7 V
11 V to 55 V
SSOP-48
SMD/SMT
LTC6811
Tube
Brand: Analog Devices
Development Kit: DC2260A, DC2259A
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 550 uA
Product Type: Battery Management
Factory Pack Quantity: 37
Subcategory: PMIC - Power Management ICs
Unit Weight: 4,114 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HEV/EV Lithium-Ion Battery Maintenance Solutions

Analog Devices Inc. Hybrid Electric Vehicle (HEV) and EV Lithium-Ion Battery Maintenance Solutions include products designed to help EV/HEV systems be more functional and safe, as well as reliable. This product lineup enables automotive electronics manufacturers to meet design challenges and develop efficient battery management systems (BMS) to maximize their potential. Analog Devices utilizes its technological strength and system knowledge to provide optimized solutions to satisfy challenging BMS requirements.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.

LTC6811 12-Channel Battery Monitor IC

Analog Devices LTC6811 12-Channel Multi-Cell Battery Monitor measures up to 12 series-connected battery cells with a total measurement error of less than 1.2mV. The cell measurement range of 0V to 5V makes the LTC6811 suitable for most battery chemistries. All 12 cells can be measured in 290μs and lower data acquisition rates can be selected for high noise reduction. Multiple LTC6811 devices can be connected in series, permitting simultaneous cell monitoring of long, high-voltage battery strings. Each LTC6811 has an isoSPI™ interface for high-speed, RF-immune, long-distance communications. Using the LTC6811-1, multiple devices are connected in a daisy chain with one host processor connection for all of the devices. Using the LTC6811-2, multiple devices are connected in parallel to the host processor with each device individually addressed.