LTC6800HMS8#PBF

Analog Devices
584-LTC6800HMS8#PBF
LTC6800HMS8#PBF

Mfr.:

Description:
Instrumentation Amplifiers R2R, In & Out, Instr Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 602

Stock:
602 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,03 € 5,03 €
3,84 € 38,40 €
3,41 € 170,50 €
3,21 € 321,00 €
3,04 € 760,00 €
2,95 € 1.475,00 €
2,92 € 2.920,00 €
2,86 € 7.150,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
5,03 €
Min:
1

Similar Product

Analog Devices LTC6800HMS8#TRPBF
Analog Devices
Instrumentation Amplifiers R2R, In & Out, Instr Amp

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Instrumentation Amplifiers
RoHS:  
LTC6800
1 Channel
200 mV/us
4 nA
100 uV
5.5 V
2.7 V
950 uA
- 40 C
+ 125 C
SMD/SMT
MSOP-8
Tube
Brand: Analog Devices
en - Input Voltage Noise Density: 50 nV/sqrt Hz
Gain Error: 0.1 %
GBP - Gain Bandwidth Product: 200 kHz
Input Type: Rail-to-Rail
Ios - Input Offset Current: 3 nA
Output Current per Channel: 10 mA
Output Type: Rail-to-Rail
Product: Instrumentation Amplifiers
Product Type: Instrumentation Amplifiers
PSRR - Power Supply Rejection Ratio: 116 dB
Shutdown: No Shutdown
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Unit Weight: 100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.