LTC6752HSC6-1#TRMPBF

Analog Devices
584-C6752HSC6-1TMPF
LTC6752HSC6-1#TRMPBF

Mfr.:

Description:
Analog Comparators 280MHz, 2.9ns Comp Fam w/ R2R Ins & CMOS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2.344
Expected 7/24/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,44 € 5,44 €
4,17 € 41,70 €
3,81 € 95,25 €
3,51 € 351,00 €
3,40 € 850,00 €
Full Reel (Order in multiples of 500)
3,24 € 1.620,00 €
3,16 € 3.160,00 €
3,10 € 7.750,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog Comparators
RoHS:  
SMD/SMT
SC-70-6
1 Channel
CMOS, TTL
2.9 ns
General Purpose
2.45 V
5.25 V
4.5 uA
22 mA
1.2 mV
2.5 uA
- 40 C
+ 125 C
LTC6752
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Country of Assembly: TH
Country of Diffusion: US
Country of Origin: TH
Product: Analog Comparators
Product Type: Analog Comparators
Propagation Delay Time: 0.0029 us
Factory Pack Quantity: 500
Subcategory: Amplifier ICs
Unit Weight: 12 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99